- Home ›
- All Products›
- 968042-1
968042-1
TE Connectivity / AMP Brand
BUTT SPLICE STRIP FORM PTP CUSN4
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
BUTT SPLICE STRIP FORM PTP CUSN4
Search Keywords: 9680421
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:968042-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Reel Pack:
4000 -
Barrel Type:Open
-
Wire Size:17 – 13 AWG, 2048 – 5178 CMA, 1 – 2.5 mm²
-
Splice Features:Serrated
-
Packaging Method:Reel
-
Sealable:No
-
Number of Serrations:3
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Primary Product Color:None
-
Splice Type:Butt Splice
-
Wire Insulation Support:With
-
Packaging Quantity:4000
-
Contact Base Material:Copper Alloy
-
Termination Method to Wire & Cable:Crimp
-
Product Length:.755 in, 19.2 mm
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
43 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
3,000
$0.3800
6,000
$0.2339
9,000
$0.1851
12,000 +
$0.1814
Click for Quote
Log in
to unlock special pricing