- Home ›
- All Products›
- 968041-1
968041-1
TE Connectivity / AMP Brand
STOSSVERBINDER
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
STOSSVERBINDER
Search Keywords: 9680411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:968041-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
7500 -
Packaging Quantity:7500
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Sealable:No
-
Primary Product Color:None
-
Splice Features:Serrated
-
Barrel Type:Open
-
Wire Insulation Support:With
-
Splice Type:Butt Splice
-
Number of Serrations:3
-
Packaging Method:Reel
-
Wire Size:20 – 17 AWG, 1021 – 2048 CMA, .5 – 1 mm²
-
Termination Method to Wire & Cable:Crimp
-
Contact Base Material:Copper Alloy
-
Product Length:.657 in, 16.7 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1875
43 Weeks
can ship
3/30/27
Price (USD)
Qty
Unit Price
1,875
$0.4473
3,750
$0.2753
5,625
$0.2179
7,500 +
$0.2136
Click for Quote
Log in
to unlock special pricing