- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 968037-2
TE Connectivity / AMP Brand
968037-2
SPT A REC 6.3 Contact SWS Sn
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
SPT A REC 6.3 Contact SWS Sn
Product Highlights:
- Contact
- Contact Type = Standard Power-Timer
- Receptacle
- Wire Range = 2.50-4.00² [13.5-11] mm [AWG]
- Insulation Diameter = 3.40 - 3.71 mm
Search Keywords: 9680372
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 968037-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | ES |
| ECCN: | EAR99 |
Reel Pack:
|
1500 |
| Contact Type: | Signal |
| Gender: | SKT |
| Wire Size: | 11-13 AWG |
| Contact Material: | Bronze |
| Contact Plating: | Pre-Tin |
| Termination Method: | Crimp |
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 968037-2 RoHS compliant?
Yes, 968037-2 is RoHS compliant.
What is the lead time for 968037-2?
The standard lead time for 968037-2 is approximately 44 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Ships today, if you order in
Minimum Order Quantity:
500
44 Weeks
can ship
9/21/27
Price (USD)
Qty
Unit Price
500
$0.4710
1,500
$0.4430
3,000
$0.4254
6,000
$0.4078
7,500
$0.4021
10,500
$0.3751
15,000
$0.3665
25,500 +
$0.3188
Click for Quote
Log in
to unlock special pricing