- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 967717-1
967717-1
TE Connectivity / AMP Brand
Contact SKT Crimp ST Cable Mount Loose Piece
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount Loose Piece
Search Keywords: 9677171
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:967717-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
24000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:13-15 AWG
-
Contact Material:Copper-Nickel-Silicon
-
Contact Plating:Gold
-
Maximum Current Rating:25 A
-
Termination Method:Crimp
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
856
Can Ship immediately
You may purchase all in-stock quantity of 856
Stock lot only:
856
Minimum Order Quantity:
24000
Order Increment:
24000
Price (USD)
Qty
Unit Price
1
$0.3175
24,000
$0.2886
48,000 +
$0.2769
Click for Quote
Log in
to unlock special pricing