- Home ›
- All Products›
- 967702-1
967702-1
TE Connectivity / AMP Brand
SENSOR FLA-KONT2,8
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
SENSOR FLA-KONT2,8
Search Keywords: 9677021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:967702-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Typical Current Rating:15 A
-
Packaging Method:Reel
-
Terminal Transmits:0 – 24 A (Low Power)
-
Crimp Type:F-Crimp
-
Interface Plating:Tin (Sn)
-
Primary Locking Feature:Clean Body
-
Packaging Quantity:4000
-
Sealable:No
-
Terminal Type:Receptacle
-
Termination Method to Wire & Cable:Crimp
-
Receptacle Style:180°
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 80 °C, 85 °C, 90 °C, 176 °F
-
Mating Tab Width:.11 in, 2.8 mm
-
Wire Size Search:17 AWG, 18 AWG, 19 AWG, 20 AWG, .5 mm², .6 mm², .75 mm², 1 mm²
-
Wire Size:20 – 17 AWG, .5 – 1 mm²
-
Mating Tab Thickness:.031 in, .8 mm
-
Wire Contact Termination Area Plating Material:Tin
-
Contact Fabrication:Stamped & Formed
-
Contact Size:2.8mm
-
Agency/Standard:LV214
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36,000
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
27 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
250
$0.5764
1,000
$0.5178
2,500
$0.4759
5,000
$0.4547
7,500
$0.4424
10,000
$0.4336
15,000 +
$0.4212
Click for Quote
Log in
to unlock special pricing