- Home ›
- All Products›
- 967688-2
967688-2
TE Connectivity / AMP Brand
4pos MQS .63 header 90deg SMD
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
4pos MQS .63 header 90deg SMD
Search Keywords: 9676882
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:967688-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:HU
-
ECCN:EAR99
-
Reel Pack:
220 -
Packaging Quantity:220
-
Number of Sections:1
-
Centerline (Pitch):.1 in, 2.54 mm
-
PCB Mount Retention:With
-
Interface Number:114-18063-001
-
Termination Method to Printed Circuit Board:Surface Mount
-
Mating Tab Thickness:.025 in, .63 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C
-
Number of Positions:4
-
PCB Mount Alignment:With
-
Mounting Holes:With
-
Primary Product Color:Black
-
Mating Tab Width:.025 in, .63 mm
-
Circuit Application:Signal
-
Number of Rows:1
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
PCB Mount Orientation:Horizontal
-
UL Flammability Rating:UL 94V-0
-
PCB Mount Retention Type:Solder Tail
-
Panel Mount Feature:Without
-
Number of Signal Positions:4
-
Connector & Contact Terminates To:Printed Circuit Board
-
Sealable:No
-
Packaging Type:Tray
-
Connector Shape:Rectangular
-
Connector Width:.335 in, 8.4 mm
-
Shielded:No
-
Header Type:Fully Shrouded
-
Connector System:Wire-to-Board
-
Connector Length:.673 in, 17.1 mm
-
Mating Retention Type:Locking Interface
-
Contact Type:Tab
-
Contact Mating Area Plating Material:Tin
-
Contact Size:.63mm
-
Mating Alignment:With
-
PCB Connector Assembly Type:PCB Mount Header
-
Mating Retention:With
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
220
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
220
$3.17
440
$3.04
660
$2.91
1,100
$2.90
2,640
$2.76
5,060
$2.73
7,700 +
$2.72
Click for Quote
Log in
to unlock special pricing