- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 967652-1
967652-1
TE Connectivity / AMP Brand
PQ BLINDSTOPFEN 8,5
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PQ BLINDSTOPFEN 8,5
Product Highlights:
- Cavity Plug
- Cavity Diameter = 8.50 mm
- GET 0.64 Connector System
Search Keywords: 9676521
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:967652-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
17000 -
Type:Cavity Plug
-
Dimension:9.5 mm
-
Operating Temperature:-40 to 130 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
110,208
Can Ship immediately
Minimum Order Quantity:
100
18 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
100
$0.3034
1,000
$0.2269
2,500
$0.2224
5,000
$0.2218
7,500
$0.2213
17,000
$0.2151
34,000
$0.2078
51,000 +
$0.2012
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT