- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 967650-3
TE Connectivity / AMP Brand
967650-3
1,5MM BU-STE KPL 5P
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
1,5MM BU-STE KPL 5P
Product Highlights:
- Product Series = 1.5 mm System
- Housing
- Socket
- Circular Contact Layout
- Number of Positions = 7
Search Keywords: 9676503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:967650-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Tools/3D Models
+
Frequently Asked Questions
Is 967650-3 RoHS compliant?
Yes, 967650-3 is RoHS compliant.
What is the lead time for 967650-3?
The standard lead time for 967650-3 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
243
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
18 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
25
$3.04
50
$3.03
125
$3.02
250
$2.26
375
$2.11
500 +
$2.07
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT