- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 967646-1
967646-1
TE Connectivity / AMP Brand
12pos MQS .63 header 180deg
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
12pos MQS .63 header 180deg
Product Highlights:
- Pin Header
- Number of Positions = 12
- Without Tab Contacts
- Without 2.5mm Pin Diameter Contacts
- Without Fiber Optic Contacts
Search Keywords: 9676461
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:967646-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1428 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
357
29 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
357
$2.62
714
$1.62
1,071
$1.28
1,428 +
$1.25
Click for Quote
Log in
to unlock special pricing