- Home ›
- All Products›
- 967618-2
967618-2
TE Connectivity / AMP Brand
18pos MQS .63 header 180deg
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
18pos MQS .63 header 180deg
Product Highlights:
- Connector
- Contact Gender = Pin
- Housing Gender = Header - Pin
- 18 Positions
- Without Tab Contacts
Search Keywords: 9676182
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:967618-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
420 -
Primary Product Color:Natural
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Circuit Application:Signal
-
PCB Mount Retention:With
-
PCB Mount Alignment:With
-
Packaging Quantity:420
-
Connector & Contact Terminates To:Printed Circuit Board
-
Profile Height from PCB:.806 in, 20.48 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C
-
Interface Number:114-18063-023
-
Sealable:No
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Number of Signal Positions:18
-
Panel Mount Feature:Without
-
Number of Sections:1
-
Mating Tab Width:.025 in, .63 mm
-
Mounting Holes:With
-
Number of Positions:18
-
Mating Tab Thickness:.025 in, .63 mm
-
PCB Mount Retention Type:Boardlock
-
Number of Rows:2
-
PCB Mount Orientation:Vertical
-
Connector System:Wire-to-Board
-
Mating Alignment:With
-
Mating Retention:With
-
Connector Width:.92 in, 23.3 mm
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Mating Area Plating Material:Tin
-
Header Type:Fully Shrouded
-
UL Flammability Rating:UL 94HB
-
Contact Size:.63mm
-
Connector Shape:Rectangular
-
Mating Retention Type:Locking Interface
-
Contact Type:Tab
-
Connector Length:1.56 in, 39.6 mm
-
Shielded:No
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
105
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
105
$2.42
210
$1.82
315
$1.70
420 +
$1.66
Click for Quote
Log in
to unlock special pricing