- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 967543-1
TE Connectivity / AMP Brand
967543-1
The 967543-1 is a selective gold-plated receptacle contact for the 2.8 mm Sensor Flat Contact System, designed for single wire ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Contact Type = Sensor
- Receptacle
- Wire Range = 1.50-2.50² [15.5-13.5] mm [AWG]
- Single Wire Sealing System
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 967543-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | DE |
| ECCN: | EAR99 |
Reel Pack:
|
4000 |
| Contact Type: | Signal |
| Gender: | SKT |
| Wire Size: | 13.5-15.5 AWG |
| Contact Material: | Copper-Nickel-Silicon |
| Contact Plating: | Pre-Tin |
| Termination Method: | Crimp |