- Home ›
- All Products›
- 967296-1
967296-1
TE Connectivity / AMP Brand
MOD2/TAB3 ST-STE40P
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MOD2/TAB3 ST-STE40P
Search Keywords: 9672961
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:967296-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
144 -
PCB Mount Orientation:Horizontal
-
Primary Product Color:Black
-
Packaging Type:Tray
-
Sealable:No
-
Connector Mounting Type:Board Mount
-
PCB Mount Alignment:With
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Retention Type:Boardlock
-
Number of Rows:2
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Mount Retention:With
-
Mating Tab Thickness:.03 in, .79 mm
-
Number of Positions:40
-
Mounting Holes:With
-
Number of Signal Positions:24
-
Mating Tab Width:.188 in, 3 mm
-
Connector System:Wire-to-Board
-
Packaging Quantity:144
-
Mating Retention:With
-
PCB Connector Assembly Type:PCB Mount Header
-
Mating Alignment:With
-
Contact Mating Area Plating Material:Tin
-
Connector Shape:Rectangular
-
Centerline (Pitch):.197 in, 5 mm
-
Mating Retention Type:Locking Interface
-
Shielded:No
-
Circuit Application:Power & Signal
-
Contact Size:.63mm , 3mm
-
Contact Type:Tab
-
Header Type:Fully Shrouded
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
72
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
72
$14.14
144
$8.71
216
$6.89
288 +
$6.75
Click for Quote
Log in
to unlock special pricing