- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 967116-1
967116-1
TE Connectivity / AMP Brand
MESSERLEISTE 18P
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
MESSERLEISTE 18P
Product Highlights:
- Connector
- Connector Type = Header - Tab
- MCP Series
- Standard
- 18 Positions
Search Keywords: 9671161
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:967116-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
450 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:18
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1125
36 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
1,125
$7.21
2,250
$3.80
3,375
$2.62
4,500 +
$2.56
Click for Quote
Log in
to unlock special pricing