- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 967067-2
TE Connectivity / AMP Brand
967067-2
MQS EINZELLEITDICHT
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
MQS EINZELLEITDICHT
Product Highlights:
- Seal Protector
- Wire Range = 0.30-0.40² [22] mm [AWG]
- Wire Type = Standard
- Cavity Diameter = 3.60 mm
- GET 0.64 Connector System
Search Keywords: 9670672
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:967067-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20000 -
Type:Seal Protector
-
Dimension:8.5 x 4.1 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 967067-2 RoHS compliant?
Yes, 967067-2 is RoHS compliant.
What is the lead time for 967067-2?
The standard lead time for 967067-2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,776
Ships today, if you order in
On Order:
180,000
can ship 12/30/26
Minimum Order Quantity:
1000
18 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
1
$0.0453
1,000
$0.0412
5,000
$0.0266
20,000
$0.0260
40,000
$0.0259
60,000
$0.0259
100,000
$0.0258
160,000
$0.0257
260,000 +
$0.0257
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT