- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 967067-1
TE Connectivity / AMP Brand
967067-1
Connector Accessory - Seal Protector - GET 0.64 Connector System.
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Connector Accessory - Seal Protector - GET 0.64 Connector System.
Product Highlights:
- Seal Protector
- Wire Range = 0.50-0.75² [20-18.5] mm [AWG]
- Cavity Diameter = 3.60 mm
- GET 0.64 Connector System
Search Keywords: 9670671
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:967067-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20000 -
Type:Cavity Plug
-
Dimension:8.5 x 4.1 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 967067-1 RoHS compliant?
Yes, 967067-1 is RoHS compliant.
What is the lead time for 967067-1?
The standard lead time for 967067-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
669,826
Ships today, if you order in
Minimum Order Quantity:
1000
18 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
1,000
$0.0321
5,000
$0.0305
20,000
$0.0291
40,000
$0.0284
60,000
$0.0279
100,000
$0.0274
160,000
$0.0269
260,000 +
$0.0265
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT