- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 967011-1
967011-1
TE Connectivity / AMP Brand
EINZELADERDICHTUNG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
EINZELADERDICHTUNG
Product Highlights:
- Seal Plug
- Contact Type = Standard Power-Timer
- Wire Range = 4.00-6.00² [11.5-10] mm [AWG]
- Insulation Diameter = 3.60 - 4.30 mm
- Single Wire Sealing System
Search Keywords: 9670111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:967011-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Type:Wire Seal
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22,500
Can Ship immediately
Minimum Order Quantity:
2500
Order Increment:
2500
18 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
2,500
$0.0733
5,000
$0.0725
7,500
$0.0721
10,000
$0.0673
25,000
$0.0670
50,000
$0.0666
100,000
$0.0663
150,000 +
$0.0660
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments