- Home ›
- All Products›
- 966926-6
966926-6
TE Connectivity / AMP Brand
2X6P MODU 2MM PIN HDR,SMD, BLSTR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
2X6P MODU 2MM PIN HDR,SMD, BLSTR
Search Keywords: 9669266
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:966926-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Reel Pack:
1000 -
Row-to-Row Spacing:.079 in, 2 mm
-
Assembly Process Feature:Pick and Place Cover
-
Contact Mating Area Length:.136 in, 3.45 mm
-
Position Locations Omitted:0
-
PCB Mount Orientation:Vertical
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Current Rating (Max):1 A
-
Number of Rows:2
-
Termination Method to Printed Circuit Board:Surface Mount
-
Number of Positions:12
-
Connector Contact Load Condition:Fully Loaded
-
PCB Mount Retention:Without
-
Square Termination Post & Tail Dimension:.02 in, .5 mm
-
Contact Shape & Form:Square
-
PCB Connector Assembly Type:PCB Mount Header
-
Stackable:Yes
-
Header Type:Breakaway
-
PCB Contact Termination Area Plating Material:Tin
-
Dielectric Withstanding Voltage (Max):650 VAC
-
Contact Type:Pin
-
Contact Mating Area Plating Material:Gold
-
Mating Square Post Dimension:.02 in, .5 mm
-
UL Flammability Rating:UL 94V-0
-
Approved Standards:CSA LR7189 , UL E28476
-
Contact Base Material:Copper Alloy
-
Centerline (Pitch):.079 in, 2 mm
-
Packaging Quantity:1000
-
Sealable:No
-
Packaging Type:Reel
-
Contact Mating Area Plating Material Thickness:31.5 µin, .8 µm
-
Operating Voltage:63 VAC
-
Contact Layout:Matrix
-
Connector Height:.187 in, 4.75 mm
-
UL Rating:Recognized
-
Connector Mounting Type:Board Mount
-
PCB Mount Alignment:Without
-
Mating Alignment:Without
-
Board-to-Board Configuration:Parallel
-
Housing Material:Polyphenylene Sulfide (PPS)
-
Connector Length:.472 in, 12 mm
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Agency/Standard:CSA , UL
-
Connector Width:.25 in, 6.5 mm
-
Primary Product Color:Black
-
Connector System:Board-to-Board
-
Circuit Application:Signal
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
750
$15.37
1,500
$7.85
2,250
$5.35
3,000 +
$5.24
Click for Quote
Log in
to unlock special pricing