Image is representational - see mfr. specs

FER,WIRE,PL SLV,2.50/14,L8,BLUE,REEL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
FER,WIRE,PL SLV,2.50/14,L8,BLUE,REEL
Product Highlights:
  • Tubular End Sleeve
  • Wire Range = 2.50² [13.5] mm [AWG]
  • Not For Use With Double Wire
  • Strip Length = 10.00 mm
  • Color = Blue
Search Keywords: 9669042
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    966904-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
  • Sealable:
    No
  • Packaging Quantity:
    5000
  • Packaging Method:
    Reel
  • Wire Insulation Support:
    Without
  • Terminal Orientation:
    Straight
  • Sleeve Material:
    PP/E-Cu
  • Barrel Type:
    Closed
  • Terminal Plating Material:
    Tin
  • Compatible With Discrete Wire Type:
    Stranded
  • Compatible With Wire & Cable Type:
    Discrete Wire
  • Wire Size:
    13 AWG, 5178 CMA, 2.5 mm²
  • Strip Length:
    .394 in, 10 mm
  • Barrel Inside Diameter:
    .17 in, 4.2 mm
  • Operating Temperature Range:
    105 °C, 221 °F
  • Primary Product Color:
    Blue
  • Contact Mating Area Length:
    .312 in, 8 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
28 Weeks can ship 12/15/26
Backorder
Price (USD)
Qty
Unit Price
5,000
$0.0496
10,000
$0.0474
25,000
$0.0461
50,000
$0.0448
100,000
$0.0430
150,000
$0.0424
250,000 +
$0.0418
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!