- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 966903-2
TE Connectivity / AMP Brand
966903-2
FER,WIRE,PL SLV,1.50/16,L8,BLACK,REEL
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
FER,WIRE,PL SLV,1.50/16,L8,BLACK,REEL
Product Highlights:
- Tubular End Sleeve
- Wire Range = 1.25-1.50² [16-15.5] mm [AWG]
- Not For Use With Double Wire
- Strip Length = 10.00 mm
- Color = Black
Search Keywords: 9669032
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 966903-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | DE |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
Tools/3D Models
+
Frequently Asked Questions
Is 966903-2 RoHS compliant?
Yes, 966903-2 is RoHS compliant.
What is the lead time for 966903-2?
The standard lead time for 966903-2 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
15 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
3,000
$0.0741
6,000
$0.0709
9,000
$0.0707
12,000
$0.0699
27,000
$0.0670
51,000
$0.0668
102,000
$0.0644
150,000 +
$0.0642
Click for Quote
Log in
to unlock special pricing