- Home ›
- All Products›
- 966900-2
966900-2
TE Connectivity / AMP Brand
FER,WIRE,PL SLV,.50/20,L8,WHITE,REEL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FER,WIRE,PL SLV,.50/20,L8,WHITE,REEL
Search Keywords: 9669002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:966900-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
10000 -
Packaging Method:Reel
-
Terminal Orientation:Straight
-
Wire Insulation Support:Without
-
Packaging Quantity:10000
-
Sleeve Material:PP/E-Cu
-
Sealable:No
-
Barrel Type:Closed
-
Compatible With Discrete Wire Type:Stranded
-
Compatible With Wire & Cable Type:Discrete Wire
-
Terminal Plating Material:Tin
-
Barrel Inside Diameter:.11 in, 2.8 mm
-
Wire Size:20 AWG, 1022 CMA, .5 – .6 mm²
-
Operating Temperature Range:105 °C, 221 °F
-
Strip Length:.394 in, 10 mm
-
Contact Mating Area Length:.312 in, 8 mm
-
Primary Product Color:White
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
10,000
$0.0570
30,000
$0.0539
50,000
$0.0538
100,000
$0.0518
150,000
$0.0517
250,000 +
$0.0515
Click for Quote
Log in
to unlock special pricing