help desk software
Image is representational - see mfr. specs

MOD2 ST-WANNE 2X10P

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
MOD2 ST-WANNE 2X10P
Search Keywords: 9668711
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    966871-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    490
  • Type:
    Shrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    Pin
  • Mounting:
    Through Hole
  • Pitch:
    2.5 mm
  • Number of Contacts:
    20
  • Maximum Voltage Rating:
    N/A
  • Termination Method:
    Solder
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19
Ships today, if you order in You may purchase all in-stock quantity of 19
Stock lot only:
19
MOQ for In Stock Qty:
490
MOQ for out of Stock Qty:
490
18 Weeks can ship 8/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$3.344
490
$3.040
735
$2.410
980 +
$2.360
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments