- Home ›
- All Products›
- 966870-2
966870-2
TE Connectivity / AMP Brand
16POS,TAB0.63X0.63,HDR ASSY,90 DEG,COD A
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
16POS,TAB0.63X0.63,HDR ASSY,90 DEG,COD A
Search Keywords: 9668702
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:966870-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
560 -
PCB Mount Retention:With
-
PCB Connector Assembly Type:PCB Mount Header
-
Number of Positions:16
-
Number of Rows:2
-
Mating Alignment:With
-
Centerline (Pitch):.098 in, 2.5 mm
-
Connector Mounting Type:Board Mount
-
Mating Tab Width:.025 in, .63 mm
-
Contact Mating Area Plating Material:Tin (Sn)
-
Connector System:Wire-to-Board
-
Shielded:No
-
Number of Sections:1
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Alignment:With
-
Primary Product Color:BROWN
-
Sealable:No
-
Contact Type:Pin
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Header Type:Fully Shrouded
-
Mating Tab Thickness:.025 in, .63 mm
-
PCB Mount Orientation:Right Angle
-
Packaging Type:Box
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
140
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
140
$3.53
280
$2.65
420
$2.47
560 +
$2.42
Click for Quote
Log in
to unlock special pricing