- Home ›
- All Products›
- 966709-4
966709-4
TE Connectivity / AMP Brand
2X4P MODUII BREAK AWAY HEADER, SMD
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
2X4P MODUII BREAK AWAY HEADER, SMD
Search Keywords: 9667094
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:966709-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Centerline (Pitch):.1 in, 2.54 mm
-
Contact Type:Pin
-
Packaging Type:Tube
-
Housing Material:Thermoplastic
-
PCB Mount Alignment:Without
-
UL Flammability Rating:UL 94V-0
-
Contact Current Rating (Max):3 A
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
PCB Thickness (Recommended):.062 in, 1.62 mm
-
Contact Mating Area Plating Material:Gold
-
Header Type:Breakaway
-
Primary Product Color:Black
-
Number of Rows:2
-
Mating Alignment:Without
-
Circuit Application:Signal
-
Connector System:Board-to-Board
-
Connector Mounting Type:Board Mount
-
Termination Method to Printed Circuit Board:Surface Mount
-
Number of Positions:8
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Orientation:Right Angle
-
Contact Mating Area Plating Material Thickness:30 µin, .762 µm
-
PCB Connector Assembly Type:PCB Mount Header
-
Sealable:No
-
PCB Mount Retention:Without
-
Board-to-Board Configuration:Perpendicular
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
125
$6.28
250
$3.86
375
$3.06
500 +
$3.00
Click for Quote
Log in
to unlock special pricing