- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 966709-3
966709-3
TE Connectivity / AMP Brand
2X3P MODUII BREAK AWAY HEADER, SMD
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
2X3P MODUII BREAK AWAY HEADER, SMD
Search Keywords: 9667093
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:966709-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,724
Ships today, if you order in
MOQ for In Stock Qty:
45
MOQ for out of Stock Qty:
45
31 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
45
$3.68
500
$3.67
1,000
$3.66
3,000
$3.65
6,000
$1.87
9,000
$1.27
12,000 +
$1.25
Click for Quote
Log in
to unlock special pricing