- Home ›
- All Products›
- 966709-2
966709-2
TE Connectivity / AMP Brand
2X2P MODUII BREAK AWAY HEADER, SMD
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2X2P MODUII BREAK AWAY HEADER, SMD
Search Keywords: 9667092
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:966709-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
PCB Mount Alignment:Without
-
Housing Material:PCT
-
Connector System:Board-to-Board
-
Sealable:No
-
Circuit Application:Signal
-
Centerline (Pitch):.1 in, 2.54 mm
-
Contact Shape & Form:Square
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Mating Alignment:Without
-
Board-to-Board Configuration:Parallel
-
PCB Mount Orientation:Vertical
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Primary Product Color:Black
-
Header Type:Breakaway
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Connector Assembly Type:PCB Mount Header
-
PCB Mount Retention:Without
-
Contact Base Material:Copper Zinc
-
Termination Method to Printed Circuit Board:Surface Mount
-
Number of Rows:2
-
UL Flammability Rating:UL 94V-0
-
Connector Mounting Type:Board Mount
-
Number of Positions:4
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4500
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
4,500
$3.36
9,000
$1.72
13,500
$1.17
18,000 +
$1.15
Click for Quote
Log in
to unlock special pricing