- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 966658-2
966658-2
TE Connectivity / AMP Brand
32pos MQS .63 header 180deg
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
32pos MQS .63 header 180deg
Search Keywords: 9666582
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:966658-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
288 -
Type:Micro Quadlok Interconnection
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:32
-
Maximum Voltage Rating:12 VDC
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-30 to 100 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,265
Can Ship immediately
Minimum Order Quantity:
25
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
25
$1.20
100
$1.16
288
$1.12
576
$1.10
1,152
$1.07
2,592
$1.05
5,184
$1.02
7,776 +
$1.01
Click for Quote
Log in
to unlock special pricing