- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 966645-8
966645-8
TE Connectivity / AMP Brand
2x8P HV100 REC. CON, SMD, GOLD,TUBE PACK
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2x8P HV100 REC. CON, SMD, GOLD,TUBE PACK
Search Keywords: 9666458
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:966645-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
26 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:2.54 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
160
Can Ship immediately
MOQ for In Stock Qty:
26
MOQ for out of Stock Qty:
26
Order Increment:
26
40 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
26
$8.71
100
$8.69
250
$8.67
325
$8.64
650
$4.58
975
$3.22
1,300 +
$3.16
Click for Quote
Log in
to unlock special pricing