- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 966645-6
966645-6
TE Connectivity / AMP Brand
Conn Socket Strip RCP 12 POS 2.54mm Solder ST SMD Box/Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Socket Strip RCP 12 POS 2.54mm Solder ST SMD Box/Tube
Search Keywords: 9666456
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:966645-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
34 -
Type:Socket Strip3594
-
Body Orientation:Straight3574
-
Gender:RCP3578
-
Mounting:Surface Mount3586
-
Pitch:2.54 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:2503584VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-65 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,284
Ships today, if you order in
MOQ for In Stock Qty:
34
MOQ for out of Stock Qty:
34
Order Increment:
34
40 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
34
$7.91
100
$7.89
250
$7.87
425
$7.85
850
$4.15
1,275
$2.93
1,700 +
$2.87
Click for Quote
Log in
to unlock special pricing