- Home ›
- All Products›
- 966606-6
966606-6
TE Connectivity / AMP Brand
6P MOD2 ST-LEI SMD
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
6P MOD2 ST-LEI SMD
Search Keywords: 9666066
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:966606-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Reel Pack:
900 -
Packaging Type:Reel
-
Circuit Application:Signal
-
Centerline (Pitch):.1 in, 2.54 mm
-
Number of Positions:6
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Sealable:No
-
Termination Method to Printed Circuit Board:Surface Mount
-
Contact Mating Area Plating Material:Tin
-
PCB Connector Assembly Type:PCB Mount Header
-
Connector Mounting Type:Board Mount
-
PCB Mount Orientation:Vertical
-
Header Type:Unshrouded
-
UL Flammability Rating:UL 94V-0
-
Primary Product Color:Black
-
Housing Material:Thermoplastic
-
PCB Mount Retention:Without
-
Number of Rows:1
-
Connector System:Board-to-Board
-
Mating Alignment:Without
-
Board-to-Board Configuration:Parallel
-
Contact Type:Pin
-
PCB Mount Alignment:Without
-
Contact Current Rating (Max):5 A
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Thickness (Recommended):.062 in, 1.6 mm
-
Contact Mating Area Plating Material Thickness:118.1 µin, 3 µm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
675
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
675
$1.739
1,350
$1.070
2,025
$0.847
2,700 +
$0.830
Click for Quote
Log in
to unlock special pricing