- Home ›
- All Products›
- 966577-1
966577-1
TE Connectivity / AMP Brand
SPT/MICRO-T2 GEH25P
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 09/30/2027
Carton Packaging
Certificate of Compliance Guarantee
Description
+
SPT/MICRO-T2 GEH25P
Search Keywords: 9665771
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:966577-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
160 -
Primary Product Color:Black
-
Nominal Voltage Architecture:12 V
-
Sealable:Yes
-
Connector & Housing Type:Housing for female terminals
-
Number of Positions:25
-
Serviceable:Yes
-
Terminal Position Assurance:Yes
-
Operating Voltage:12 VDC
-
Packaging Method:Carton
-
Primary Locking Feature:On the Terminal
-
UL Flammability Rating:UL 94HB
-
Row-to-Row Spacing:.157 in, .374 in, 4 mm, 9.5 mm
-
Product Length:3.583 in, 91 mm
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Centerline (Pitch):.157 in, .374 in, 4 mm, 9.5 mm
-
Connector System:Wire-to-Board , Wire-to-Device
-
Product Width:1.5 in, 38.1 mm
-
Mating Tab Width:.063 in, .189 in, 1.6 mm, 4.8 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F
-
Connector Shape:Rectangular
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector & Contact Terminates To:Wire & Cable
-
Strain Relief:With
-
Connector Height:1.28 in, 32.5 mm
-
Mating Alignment:With
-
Contact Size:1.6mm , 4.8mm
-
Contact Type:Receptacle
-
Circuit Application:Power & Signal
-
Contact Current Rating (Max):10 A, 40 A
-
Mating Alignment Type:Guide Pin Slots
-
Connector Position Assurance Capable:Yes
-
Housing Material:PBT GF
Tools/3D Models
+
Product Guides
+
-
End of Life: Final orders must be placed by 09/30/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
40
52 Weeks
can ship
5/11/27
Price (USD)
Qty
Unit Price
40
$10.97
80
$8.23
120
$7.31
160 +
$7.17
Click for Quote
Log in
to unlock special pricing