- Home ›
- All Products›
- 966292-2
966292-2
TE Connectivity / AMP Brand
FER,WIRE,PL SLV,.14/26,L8,BROWN,LP
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FER,WIRE,PL SLV,.14/26,L8,BROWN,LP
Search Keywords: 9662922
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:966292-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Wire Insulation Support:Without
-
Terminal Orientation:Straight
-
Packaging Method:Bag
-
Sealable:No
-
Packaging Quantity:500
-
Compatible With Wire & Cable Type:Discrete Wire
-
Compatible With Discrete Wire Type:Stranded
-
Terminal Plating Material:Tin
-
Barrel Type:Closed
-
Strip Length:.315 in, 8 mm
-
Barrel Inside Diameter:.06 in, 1.6 mm
-
Wire Size:26 AWG, 278 CMA, .12 – .15 mm²
-
2-Wire Size:26 AWG, .14 mm²
-
Operating Temperature Range:105 °C, 221 °F
-
Primary Product Color:BROWN
-
Contact Mating Area Length:.312 in, 8 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
500
$0.0703
2,500
$0.0589
7,500
$0.0530
25,000
$0.0515
50,000
$0.0501
100,000
$0.0481
150,000
$0.0480
250,000 +
$0.0478
Click for Quote
Log in
to unlock special pricing
Accessories