- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 966144-8
966144-8
TE Connectivity / AMP Brand
FER,WIRE,DBL,PL SLV,2.50/14,L10,BLUE,LP
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FER,WIRE,DBL,PL SLV,2.50/14,L10,BLUE,LP
Product Highlights:
- Tubular End Sleeve
- Wire Range = (2) 2.50² [(2) 13.5] mm [AWG]
- Double Wire
- Strip Length = 12.00 mm
- Color = Blue
Search Keywords: 9661448
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:966144-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
19,290
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
250
$0.1895
1,000
$0.1701
2,500
$0.1580
5,000
$0.1569
10,000
$0.1561
25,000
$0.1557
50,000
$0.1553
100,000 +
$0.1549
Click for Quote
Log in
to unlock special pricing