Available Replacements
가능한 대체품
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

966144-6

FER,WIRE,DBL,PL SLV,1.50/16,L8,BLACK,LP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
FER,WIRE,DBL,PL SLV,1.50/16,L8,BLACK,LP
Product Highlights:
  • Tubular End Sleeve
  • Wire Range = (2) 1.50; [(2) 15.5] mm [AWG]
  • Double Wire
  • Strip Length = 10.00 mm
  • Color = Black
Search Keywords: 9661446
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 966144-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 966144-6?
The recommended replacement for 966144-6 is 737816-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 966144-6 RoHS compliant?
Yes, 966144-6 is RoHS compliant.
What is the lead time for 966144-6?
The standard lead time for 966144-6 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,898
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks can ship 2/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.1826
2,500
$0.1558
5,000
$0.1546
7,500
$0.1539
25,000
$0.1535
50,000
$0.1531
100,000
$0.1527
150,000 +
$0.1524
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!