Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

966144-4

FER,WIRE,DBL,PL SLV,1.00/18,L8,RED,LP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
FER,WIRE,DBL,PL SLV,1.00/18,L8,RED,LP
Product Highlights:
  • Tubular End Sleeve
  • Wire Range = (2) 1.00² [(2) 17] mm [AWG]
  • Double Wire
  • Strip Length = 10.00 mm
  • Color = Red
Search Keywords: 9661444
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 966144-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 966144-4 RoHS compliant?
Yes, 966144-4 is RoHS compliant.
What is the lead time for 966144-4?
The standard lead time for 966144-4 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,734
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
15 Weeks can ship 3/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.1430
2,500
$0.1291
5,000
$0.1093
7,500
$0.1090
25,000
$0.1088
50,000
$0.1085
100,000
$0.1082
150,000 +
$0.1079
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!