help desk software
Image is representational - see mfr. specs

Wire Ferrule - DIN End - Twin Wire - 18 AWG - 0.75 mm² - 8 mm - Grey.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Wire Ferrule - DIN End - Twin Wire - 18 AWG - 0.75 mm² - 8 mm - Grey.
Product Highlights:
  • Tubular End Sleeve
  • Wire Range = (2) 0.75; [(2) 18.5] mm [AWG]
  • Double Wire
  • Strip Length = 10.00 mm
  • Color = Gray
Search Keywords: 9661442
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    966144-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Color:
    Gray
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,214
Can Ship immediately
Minimum Order:
500
Order Increment:
500
14 Weeks can ship 2/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.0881
2,500
$0.0674
5,000
$0.0667
7,500
$0.0630
25,000
$0.0615
50,000
$0.0595
100,000
$0.0592
150,000 +
$0.0589
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments