Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

966144-1

FER,WIRE,DBL,PL SLV,.50/20,L8,WHITE,LP

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
FER,WIRE,DBL,PL SLV,.50/20,L8,WHITE,LP
Product Highlights:
  • Tubular End Sleeve
  • Wire Range = (2) 0.50-0.60² [(2) 20] mm [AWG]
  • Double Wire
  • Strip Length = 10.00 mm
  • Color = White
Search Keywords: 9661441
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    966144-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 966144-1 RoHS compliant?
Yes, 966144-1 is RoHS compliant.
What is the lead time for 966144-1?
The standard lead time for 966144-1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
13,609   can ship 12/16/26
Minimum Order Quantity:
500
Order Increment:
500
15 Weeks can ship 12/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.1381
2,500
$0.0859
5,000
$0.0841
7,500
$0.0825
25,000
$0.0823
50,000
$0.0821
100,000
$0.0819
150,000 +
$0.0817
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!