Available Replacements
Возможная замена
9-966140-5 9-966140-5 TE Connectivity / AMP Brand MESSERLEISTE 6P
9-966140-5

TE Connectivity / AMP Brand

In Stock: 16

Minimum Order: 20

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

966140-5

MESSERLEISTE 6P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
MESSERLEISTE 6P
Product Highlights:
  • Tab Header
  • Connector Type = Junior Power Timer
  • Number of Positions = 6
  • Tin Tab Plating
  • Phosphor Bronze Tab Material
Search Keywords: 9661405
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 966140-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 210
Type: Timer Connector
Body Orientation: Right Angle
Mounting: Through Hole
Gender: HDR
Number of Contacts: 6
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 966140-5?
The recommended replacement for 966140-5 is 9-966140-5 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 966140-5 RoHS compliant?
Yes, 966140-5 is RoHS compliant.
What is the lead time for 966140-5?
The standard lead time for 966140-5 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 698
Ships today, if you order in
Minimum Order Quantity:
10
28 Weeks can ship 5/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$1.98
210
$1.81
420
$1.77
630
$1.75
1,050
$1.72
2,520 +
$1.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!