- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 966140-4
TE Connectivity / AMP Brand
966140-4
MESSERLEISTE 9P
View Datasheet Ask the Datasheet Accessories Notify Me
- Tab Header
- Connector Type = Junior Power Timer
- Number of Positions = 9
- Tin Tab Plating
- Phosphor Bronze Tab Material
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 966140-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
210 |
| Type: | Timer Connector |
| Body Orientation: | Right Angle |
| Mounting: | Through Hole |
| Gender: | HDR |
| Number of Contacts: | 9 |
| Termination Method: | Solder |