- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 966140-1
TE Connectivity / AMP Brand
966140-1
MESSERLEISTE 18P
View Datasheet Ask the Datasheet Accessories Notify Me
- Tab Header
- Connector Type = Junior Power Timer
- Number of Positions = 18
- Tin Tab Plating
- Phosphor Bronze Tab Material
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:966140-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
140 -
Type:Timer Connector
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:18
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A