- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 9-6609955-2
TE Connectivity / AMP Brand
9-6609955-2
PE0S0D000=C4906
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 9-6609955-2 |
| Alias/AKA: | PE0S0D000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8537109170 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
48 |
| Type: | Unfiltered |
| Body Orientation: | Right Angle |
| Gender: | M |
| Mounting: | Flange Mount |
| Termination Method: | Solder |
| Maximum Voltage Rating: | 250 VAC |
| Operating Frequency: | 30 to 30000 KHz |