- Home ›
- All Products›
- 9-6609951-0
9-6609951-0
TE Connectivity / AMP Brand
PS00SSHXA=C4504
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
PS00SSHXA=C4504
Search Keywords: 966099510
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-6609951-0
-
Alias/AKA:PS00SSHXA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Operating Temperature Range:-10 – 40 °C
-
Filter Type:Power Entry Module
-
Extender Options:None
-
Ground Option:None
-
Panel Thickness Range:.13 – 1 mm
-
Ground Choke Option:No
-
Leakage Current (Max) (120VAC, 60Hz):2 µA
-
Mount Angle:Vertical
-
Fuse Options:Single
-
Leakage Current (Max) (250VAC, 50Hz):5 µA
-
Voltage Rating (Max):250 VAC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
32 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
20
$44.72
40
$27.52
60
$21.79
80 +
$21.35
Click for Quote
Log in
to unlock special pricing