- Home ›
- All Products›
- 9-6609107-0
9-6609107-0
TE Connectivity / AMP Brand
PS000DS30=C1307
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
PS000DS30=C1307
Search Keywords: 966091070
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-6609107-0
-
Alias/AKA:PS000DS30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
For Use With:P Series
-
Ground Choke Option:No
-
Leakage Current (Max) (120VAC, 60Hz):2 µA
-
Fuse Options:Dual
-
Extender Options:None
-
Operating Temperature Range:-10 – 40 °C
-
Filter Type:Power Entry (Filtered/Unfiltered)
-
Accessory Type:Fuse Clip
-
Leakage Current (Max) (250VAC, 50Hz):5 µA
-
Mount Angle:Vertical
-
Ground Option:None
-
Voltage Rating (Max):115 VAC, 230 VAC
-
Panel Thickness Range:.031 – .079 in, .79 – 2 mm
-
Level Of Filtering:Inductor & Capacitor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
160
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
31 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
3
$44.89
5
$44.78
10
$44.67
20
$44.55
40
$27.42
60
$21.71
80 +
$21.27
Click for Quote
Log in
to unlock special pricing