- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 966067-8
966067-8
TE Connectivity / AMP Brand
FER,WIRE,PL SLV,1.00/18,L6,RED,LP
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FER,WIRE,PL SLV,1.00/18,L6,RED,LP
Product Highlights:
- Tubular End Sleeve
- Wire Range = 1.00² [17] mm [AWG]
- Not For Use With Double Wire
- Strip Length = 8.00 mm
- Color = Red
Search Keywords: 9660678
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:966067-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,073
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
500
$0.0444
2,500
$0.0398
7,500
$0.0394
25,000
$0.0390
50,000
$0.0388
100,000
$0.0386
150,000
$0.0384
250,000 +
$0.0382
Click for Quote
Log in
to unlock special pricing