Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

966067-7

FER,WIRE,PL SLV,.75/18,L12,GREY,LP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
FER,WIRE,PL SLV,.75/18,L12,GREY,LP
Product Highlights:
  • Terminal Style = Wire Ferrule
  • Wire Range = 0.75² [18] mm [AWG]
  • Not For Use With Double Wire
  • Strip Length = 14.00 mm
  • Color = Gray
Search Keywords: 9660677
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 966067-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 966067-7 RoHS compliant?
Yes, 966067-7 is RoHS compliant.
What is the lead time for 966067-7?
The standard lead time for 966067-7 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 70
Can Ship immediately Buy all 70 in-stock or the regular minimum order quantity of 500
On Order:
10,000   can ship 12/23/26
Stock lot only:
70
Minimum Order Quantity:
500
Order Increment:
500
28 Weeks can ship 6/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.1513
500
$0.1375
2,500
$0.1083
5,000
$0.1036
7,500
$0.1022
25,000
$0.0980
50,000
$0.0941
100,000
$0.0939
150,000 +
$0.0929
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!