Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

966067-5

FER,WIRE,PL SLV,.75/18,L8,GREY,LP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
FER,WIRE,PL SLV,.75/18,L8,GREY,LP
Product Highlights:
  • Tubular End Sleeve
  • Wire Range = 0.75² [18.5] mm [AWG]
  • Not For Use With Double Wire
  • Strip Length = 10.00 mm
  • Color = Gray
Search Keywords: 9660675
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 966067-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 966067-5 RoHS compliant?
Yes, 966067-5 is RoHS compliant.
What is the lead time for 966067-5?
The standard lead time for 966067-5 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 27,566
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.0490
5,000
$0.0454
10,000
$0.0378
25,000
$0.0366
50,000
$0.0357
100,000
$0.0348
150,000
$0.0342
250,000 +
$0.0336
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!