Available Replacements
Possible Replacement
1SNA203121R2500 1SNA203121R2500 TE Connectivity / Entrelec EMB-0.5
1SNA203121R2500

TE Connectivity / Entrelec

In Stock: 374

Minimum Order: 589

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

966067-2

FER,WIRE,PL SLV,.50/20,L8,WHITE,LP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
FER,WIRE,PL SLV,.50/20,L8,WHITE,LP
Product Highlights:
  • Tubular End Sleeve
  • Wire Range = 0.50-0.60² [20] mm [AWG]
  • Not For Use With Double Wire
  • Strip Length = 10.00 mm
  • Color = White
Search Keywords: 9660672
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    966067-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    500
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 966067-2?
The recommended replacement for 966067-2 is 1SNA203121R2500 from TE Connectivity / Entrelec, available from OnlineComponents.com.
Is 966067-2 RoHS compliant?
Yes, 966067-2 is RoHS compliant.
What is the lead time for 966067-2?
The standard lead time for 966067-2 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,602
Can Ship immediately
On Order:
20,000   can ship 12/16/26
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks can ship 2/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.0854
2,500
$0.0755
5,000
$0.0748
7,500
$0.0742
25,000
$0.0739
50,000
$0.0737
100,000
$0.0735
150,000 +
$0.0733
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!