- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 966066-7
966066-7
TE Connectivity / AMP Brand
FER,WIRE,PL SLV,.50/20,L8,ORANGE,LP
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
FER,WIRE,PL SLV,.50/20,L8,ORANGE,LP
Product Highlights:
- Tubular End Sleeve
- Wire Range = 0.50-0.60² [20] mm [AWG]
- Not For Use With Double Wire
- Strip Length = 10.00 mm
- Color = Orange
Search Keywords: 9660667
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:966066-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,200
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
500
$0.0975
2,500
$0.0862
5,000
$0.0854
7,500
$0.0848
25,000
$0.0844
50,000
$0.0840
100,000
$0.0835
150,000 +
$0.0831
Click for Quote
Log in
to unlock special pricing