Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

966066-5

FER,WIRE,PL SLV,.14/26,L6,GREY,LP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
FER,WIRE,PL SLV,.14/26,L6,GREY,LP
Product Highlights:
  • Tubular End Sleeve
  • Wire Range = 0.12-0.15; [26] mm [AWG]
  • Not For Use With Double Wire
  • Strip Length = 8.00 mm
  • Color = Gray
Search Keywords: 9660665
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 966066-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 966066-5 RoHS compliant?
Yes, 966066-5 is RoHS compliant.
What is the lead time for 966066-5?
The standard lead time for 966066-5 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,820
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
15 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.0822
2,500
$0.0636
5,000
$0.0623
7,500
$0.0617
25,000
$0.0602
50,000
$0.0600
100,000
$0.0599
150,000 +
$0.0597
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!