Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

966066-3

FER,WIRE,PL SLV,.34/22,L6,TURQOISE,LP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
FER,WIRE,PL SLV,.34/22,L6,TURQOISE,LP
Product Highlights:
  • Tubular End Sleeve
  • Wire Range = 0.30-0.40² [22] mm [AWG]
  • Not For Use With Double Wire
  • Strip Length = 8.00 mm
  • Color = Turquoise
Search Keywords: 9660663
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 966066-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 966066-3 RoHS compliant?
Yes, 966066-3 is RoHS compliant.
What is the lead time for 966066-3?
The standard lead time for 966066-3 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20,271
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.0964
2,500
$0.0576
5,000
$0.0561
7,500
$0.0546
25,000
$0.0527
50,000
$0.0526
100,000
$0.0524
150,000 +
$0.0523
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!