- Home ›
- All Products›
- 966066-2
966066-2
TE Connectivity / AMP Brand
FER,WIRE,PL SLV,.25/24,L8,LIGHT-BLUE,LP
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
FER,WIRE,PL SLV,.25/24,L8,LIGHT-BLUE,LP
Product Highlights:
- Tubular End Sleeve
- Wire Range = 0.25² [23] mm [AWG]
- Not For Use With Double Wire
- Strip Length = 10.00 mm
- Color = Light Blue
Search Keywords: 9660662
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:966066-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Wire Insulation Support:Without
-
Packaging Method:Box
-
Terminal Orientation:Straight
-
Sealable:No
-
Packaging Quantity:500
-
Barrel Type:Closed
-
Compatible With Wire & Cable Type:Discrete Wire
-
Compatible With Discrete Wire Type:Stranded
-
Terminal Plating Material:Tin
-
Operating Temperature Range:105 °C, 221 °F
-
2-Wire Size:23 AWG, .25 mm²
-
Barrel Inside Diameter:.07 in, 1.8 mm
-
Strip Length:.394 in, 10 mm
-
Wire Size:23 AWG, 509 CMA, .25 mm²
-
Primary Product Color:Light Blue
-
Contact Mating Area Length:.312 in, 8 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
500
$0.0768
2,500
$0.0644
7,500
$0.0579
25,000
$0.0562
50,000
$0.0547
100,000
$0.0525
150,000
$0.0524
250,000 +
$0.0523
Click for Quote
Log in
to unlock special pricing